Part Details for BYW27-1000GP by General Instrument Corp
Overview of BYW27-1000GP by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for BYW27-1000GP
BYW27-1000GP CAD Models
BYW27-1000GP Part Data Attributes:
|
BYW27-1000GP
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BYW27-1000GP
General Instrument Corp
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 20 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYW27-1000GP
This table gives cross-reference parts and alternative options found for BYW27-1000GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW27-1000GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | BYW27-1000GP vs MBRAF1100T3G |
1N4006GM04 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | BYW27-1000GP vs 1N4006GM04 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BYW27-1000GP vs BAV99W |
1N6540 | Rectifier Diode, 1A, Silicon, | Microsemi Corporation | BYW27-1000GP vs 1N6540 |
EC10QS09 | Rectifier Diode, Schottky, 1 Element, 0.92A, 90V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | KYOCERA Corporation | BYW27-1000GP vs EC10QS09 |
1A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Hitano Enterprise Corp | BYW27-1000GP vs 1A1 |
MA2SD24 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, SC-79, 2 PIN | Panasonic Electronic Components | BYW27-1000GP vs MA2SD24 |
B1G1 | Rectifier Diode, 1 Element, 0.2A, 600V V(RRM), Silicon, | Edal Industries Inc | BYW27-1000GP vs B1G1 |
1N4006GH03 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | BYW27-1000GP vs 1N4006GH03 |
BAV99W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | BYW27-1000GP vs BAV99W |