Part Details for 1N902 by Microsemi Corporation
Overview of 1N902 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1N902
1N902 CAD Models
1N902 Part Data Attributes:
|
1N902
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N902
Microsemi Corporation
Rectifier Diode, 1 Element, 0.01A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | E-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N902
This table gives cross-reference parts and alternative options found for 1N902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | 1N902 vs MBRAF1100T3G |
1N4006GM04 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1N902 vs 1N4006GM04 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | 1N902 vs BAV99W |
1N6540 | Rectifier Diode, 1A, Silicon, | Microsemi Corporation | 1N902 vs 1N6540 |
EC10QS09 | Rectifier Diode, Schottky, 1 Element, 0.92A, 90V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | KYOCERA Corporation | 1N902 vs EC10QS09 |
1A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Hitano Enterprise Corp | 1N902 vs 1A1 |
MA2SD24 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, SC-79, 2 PIN | Panasonic Electronic Components | 1N902 vs MA2SD24 |
B1G1 | Rectifier Diode, 1 Element, 0.2A, 600V V(RRM), Silicon, | Edal Industries Inc | 1N902 vs B1G1 |
1N4006GH03 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1N902 vs 1N4006GH03 |
BAV99W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | 1N902 vs BAV99W |