Part Details for SF06R2260BTLA by Walsin Technology Corporation
Overview of SF06R2260BTLA by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF06R2260BTLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SF06R2260BTLACT-ND
|
DigiKey | RES 226 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0288 / $0.1400 | Buy Now |
Part Details for SF06R2260BTLA
SF06R2260BTLA CAD Models
SF06R2260BTLA Part Data Attributes
|
SF06R2260BTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R2260BTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R2260BTLA
This table gives cross-reference parts and alternative options found for SF06R2260BTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R2260BTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603226R0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R2260BTLA vs AMF0603226R0.05%25PPM/KKP5 |
WF06R2260ATL | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | SF06R2260BTLA vs WF06R2260ATL |
CRT0603-BY-2260EST | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R2260BTLA vs CRT0603-BY-2260EST |
AS0603E2260A-T5 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SF06R2260BTLA vs AS0603E2260A-T5 |
RT0603WRD13226R | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | SF06R2260BTLA vs RT0603WRD13226R |
BLU0603A-2260-BB25Q | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2260BTLA vs BLU0603A-2260-BB25Q |
SF06R2260ATLQ | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R2260BTLA vs SF06R2260ATLQ |
SF06R2260ATLA | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R2260BTLA vs SF06R2260ATLA |
BLU0603P-2260-AB25 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2260BTLA vs BLU0603P-2260-AB25 |
AR03BBCX2260 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06R2260BTLA vs AR03BBCX2260 |