Part Details for BLU0603A-2260-BB25Q by RCD Components Inc
Overview of BLU0603A-2260-BB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162260ATPF | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH | |
74FCT162260CTPV | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH | |
74FCT162260TPVG | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH |
Part Details for BLU0603A-2260-BB25Q
BLU0603A-2260-BB25Q CAD Models
BLU0603A-2260-BB25Q Part Data Attributes
|
BLU0603A-2260-BB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-2260-BB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-2260-BB25Q
This table gives cross-reference parts and alternative options found for BLU0603A-2260-BB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-2260-BB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J226RATDF | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603A-2260-BB25Q vs RP73F1J226RATDF |
TP0325B2260TCE | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603A-2260-BB25Q vs TP0325B2260TCE |
RP73F1J226RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 226ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603A-2260-BB25Q vs RP73F1J226RBTDF |
BLU0603-2260-AT25W | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-2260-BB25Q vs BLU0603-2260-AT25W |
AMF0603226R0.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603A-2260-BB25Q vs AMF0603226R0.1%25PPM/KKP20 |
AR03BBCX2260 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603A-2260-BB25Q vs AR03BBCX2260 |
BLU0603P-2260-AB25 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-2260-BB25Q vs BLU0603P-2260-AB25 |
RP73F1J226RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 226ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603A-2260-BB25Q vs RP73F1J226RBTG |
AMF0603226R0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603A-2260-BB25Q vs AMF0603226R0.1%25PPM/KNP5 |
SF06R2260BTLA | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603A-2260-BB25Q vs SF06R2260BTLA |