Part Details for SF06R2260ATLQ by Walsin Technology Corporation
Overview of SF06R2260ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R2260ATLQ
SF06R2260ATLQ CAD Models
SF06R2260ATLQ Part Data Attributes
|
SF06R2260ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R2260ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R2260ATLQ
This table gives cross-reference parts and alternative options found for SF06R2260ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R2260ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J226RATDF | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06R2260ATLQ vs RP73F1J226RATDF |
TP0325B2260TCE | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R2260ATLQ vs TP0325B2260TCE |
RP73F1J226RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 226ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06R2260ATLQ vs RP73F1J226RBTDF |
BLU0603-2260-AT25W | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2260ATLQ vs BLU0603-2260-AT25W |
AMF0603226R0.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R2260ATLQ vs AMF0603226R0.1%25PPM/KKP20 |
AR03BBCX2260 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06R2260ATLQ vs AR03BBCX2260 |
BLU0603P-2260-AB25 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R2260ATLQ vs BLU0603P-2260-AB25 |
RP73F1J226RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 226ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06R2260ATLQ vs RP73F1J226RBTG |
AMF0603226R0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R2260ATLQ vs AMF0603226R0.1%25PPM/KNP5 |
SF06R2260BTLA | Fixed Resistor, Thin Film, 0.1W, 226ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R2260ATLQ vs SF06R2260BTLA |