Part Details for SDS001R by C&K
Overview of SDS001R by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDS001R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3661
|
Newark | Switch, Spst, 0.25Mm, 75Gf, Black, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Dc Nom:12V, External Height:2Mm, External Width:4Mm, External Depth:5.7Mm, Svhc:Norohs Compliant: Yes |C&k Components SDS001R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.9980 / $1.3800 | Buy Now |
DISTI #
35AH6059
|
Newark | Detect Switch, Spst, 0.1A, 12Vdc, Product Range:Sds Series, Contact Configuration:Spst-No, Switch Terminals:Pc Pin, Contact Current Max:100Ma, Contact Voltage Dc Nom:12V, External Height:2Mm, External Width:4Mm, External Depth:5.7Mm Rohs Compliant: Yes |C&k Components SDS001R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.5480 | Buy Now |
DISTI #
79AH6418
|
Newark | Detect Rohs Compliant: Yes |C&k Components SDS001R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.5940 | Buy Now |
DISTI #
CKN10230CT-ND
|
DigiKey | SWITCH DETECT SPST-NO 100MA 12V Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1959 In Stock |
|
$0.5416 / $1.3000 | Buy Now |
DISTI #
611-SDS001R
|
Mouser Electronics | Detector Switches N.O. SPST 0.01A T/R RoHS: Compliant | 1650 |
|
$0.6230 / $1.0900 | Buy Now |
|
Future Electronics | SDS Series SPST-N.O. 0.1 A 12 V Plunger J-Bend Side Actuated Detect Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1000Cut Tape/Mini-Reel |
|
$0.9550 / $1.2800 | Buy Now |
|
Future Electronics | SDS Series SPST-N.O. 0.1 A 12 V Plunger J-Bend Side Actuated Detect Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5740 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 3895 |
|
RFQ |
Part Details for SDS001R
SDS001R CAD Models
SDS001R Part Data Attributes
|
SDS001R
C&K
Buy Now
Datasheet
|
Compare Parts:
SDS001R
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.1A, 12VDC, 2mm, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
JESD-609 Code | e4 | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SDS001R
This table gives cross-reference parts and alternative options found for SDS001R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS001R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS001 | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.1A, 12VDC, 2mm, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | SDS001R vs SDS001 |