Part Details for SDS001 by C&K
Overview of SDS001 by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDS001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6058
|
Newark | Detect Switch, Spst, 0.01A, 12Vdc/Solder, Product Range:Sds Series, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Dc Nom:12V, External Height:5.7Mm, External Width:8.2Mm Rohs Compliant: Yes |C&k Components SDS001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2690 |
|
$0.5060 | Buy Now |
DISTI #
79AH6417
|
Newark | Detect Rohs Compliant: Yes |C&k Components SDS001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1995 |
|
Buy Now | |
DISTI #
401-1737-ND
|
DigiKey | SWITCH DETECT SPST-NO 100MA 12V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2194 In Stock |
|
$0.6197 / $1.1900 | Buy Now |
DISTI #
611-SDS001
|
Mouser Electronics | Detector Switches SIDE ACTUATED DETECT RoHS: Compliant | 2641 |
|
$0.6190 / $1.1900 | Buy Now |
DISTI #
V99:2348_14458600
|
Arrow Electronics | Switch Detector N.O. SPST Plunger J-Bend 0.1A 12VDC SMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1928 | Americas - 65 |
|
$0.5661 / $1.1705 | Buy Now |
|
Future Electronics | SDS Series SPST-N.O. 0.1 A 12 V Plunger J-Bend Actuated Detect Switch RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 2700 Container: Tray | 0Tray |
|
$0.5400 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.5200 | Buy Now |
|
Bristol Electronics | 2648 |
|
RFQ | ||
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.1A, 12VDC, 2mm, SURFACE MOUNT-RIGHT ANGLE | 348 |
|
$0.5460 / $1.1700 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.1A, 12VDC, 2mm, SURFACE MOUNT-RIGHT ANGLE | 400 |
|
$0.7800 / $1.9500 | Buy Now |
Part Details for SDS001
SDS001 CAD Models
SDS001 Part Data Attributes:
|
SDS001
C&K
Buy Now
Datasheet
|
Compare Parts:
SDS001
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.1A, 12VDC, 2mm, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 11 Weeks | |
JESD-609 Code | e4 | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER OVER NICKEL |
Alternate Parts for SDS001
This table gives cross-reference parts and alternative options found for SDS001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS001R | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.1A, 12VDC, 2mm, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | SDS001 vs SDS001R |