SD2A337M16025SS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED

Overview of SD2A337M16025SS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SD2A337M16025SS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD2A337M16025SS by Samwha Electronics

SD2A337M16025SS
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.99 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
1113 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. SD2A337M16025SS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SD2A337M16025SS

This table gives cross-reference parts and alternative options found for SD2A337M16025SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2A337M16025SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESMG101EFC331MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con SD2A337M16025SS vs ESMG101EFC331MK25S
2APK330M12.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation SD2A337M16025SS vs 2APK330M12.5X25
UFW2A331MHA1CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation SD2A337M16025SS vs UFW2A331MHA1CA
USL2A331M1325BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Samsung Electro-Mechanics SD2A337M16025SS vs USL2A331M1325BB
NRSA331M100V16X25C(.200) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, CAN NIC Components Corp SD2A337M16025SS vs NRSA331M100V16X25C(.200)
B41004A9337M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos SD2A337M16025SS vs B41004A9337M008
SMG100VB331M20X20LL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED United Chemi-Con Inc SD2A337M16025SS vs SMG100VB331M20X20LL
1AU2AWB337MAP18040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Samwha Electronics SD2A337M16025SS vs 1AU2AWB337MAP18040
1AD2AWB337MAP16025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Samwha Electronics SD2A337M16025SS vs 1AD2AWB337MAP16025
ESMG101EC5331MN20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con SD2A337M16025SS vs ESMG101EC5331MN20S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD2A337M16025SS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD2A337M16025SS by Samwha Electronics

Select Manufacturer
Which Manufacturer of SD2A337M16025SS would you like to use for your alert(s)?
  • Please alert me when SD2A337M16025SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD2A337M16025SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD2A337M16025SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD2A337M16025SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD2A337M16025SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD2A337M16025SS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: