Datasheets
1AD2AWB337MAP16025 by: Samwha Electronics

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED

Part Details for 1AD2AWB337MAP16025 by Samwha Electronics

Overview of 1AD2AWB337MAP16025 by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1AD2AWB337MAP16025

1AD2AWB337MAP16025 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1AD2AWB337MAP16025 Part Data Attributes

1AD2AWB337MAP16025 Samwha Electronics
Buy Now Datasheet
Compare Parts:
1AD2AWB337MAP16025 Samwha Electronics Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.33 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 1041 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for 1AD2AWB337MAP16025

This table gives cross-reference parts and alternative options found for 1AD2AWB337MAP16025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1AD2AWB337MAP16025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESMG101EFC331MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 1AD2AWB337MAP16025 vs ESMG101EFC331MK25S
2APK330M12.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 1AD2AWB337MAP16025 vs 2APK330M12.5X25
UFW2A331MHA1CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 1AD2AWB337MAP16025 vs UFW2A331MHA1CA
USL2A331M1325BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Samsung Electro-Mechanics 1AD2AWB337MAP16025 vs USL2A331M1325BB
NRSA331M100V16X25C(.200) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, CAN NIC Components Corp 1AD2AWB337MAP16025 vs NRSA331M100V16X25C(.200)
B41004A9337M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 1AD2AWB337MAP16025 vs B41004A9337M008
SMG100VB331M20X20LL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED United Chemi-Con Inc 1AD2AWB337MAP16025 vs SMG100VB331M20X20LL
1AU2AWB337MAP18040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1AD2AWB337MAP16025 vs 1AU2AWB337MAP18040
ESMG101EC5331MN20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 1AD2AWB337MAP16025 vs ESMG101EC5331MN20S
UKL2A331MHAANACA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 1AD2AWB337MAP16025 vs UKL2A331MHAANACA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1AD2AWB337MAP16025 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1AD2AWB337MAP16025 by Samwha Electronics

Select Manufacturer
Which Manufacturer of 1AD2AWB337MAP16025 would you like to use for your alert(s)?
  • Please alert me when 1AD2AWB337MAP16025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1AD2AWB337MAP16025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1AD2AWB337MAP16025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1AD2AWB337MAP16025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1AD2AWB337MAP16025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1AD2AWB337MAP16025 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: