SD2A337M16025SS vs B41004A9337M008 feature comparison

SD2A337M16025SS Samwha Electronics

Buy Now Datasheet

B41004A9337M008 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.99 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1113 mA 1104 mA
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series B41004
Packing Method AMMO PACK/TR

Compare SD2A337M16025SS with alternatives

Compare B41004A9337M008 with alternatives