Part Details for SD106WS by Galaxy Microelectronics
Overview of SD106WS by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD106WS
SD106WS CAD Models
SD106WS Part Data Attributes:
|
SD106WS
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SD106WS
Galaxy Microelectronics
Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.2; VFM Max (V): 0.55V; @ IF (A): 0.2A; IR Max (uA): 5uA; @VR (V): 30V; Pin: F1; Package: SOD-323
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD106WS
This table gives cross-reference parts and alternative options found for SD106WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD106WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA721TX | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | SD106WS vs MA721TX |
BAS19TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | SD106WS vs BAS19TR |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | SD106WS vs MA721H |
MA115TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | SD106WS vs MA115TX |
MA291H | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | SD106WS vs MA291H |
RB520S30YL | RB520S30 - 200 mA low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | SD106WS vs RB520S30YL |
BAS21TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | SD106WS vs BAS21TR |
SCS400S-C | Rectifier Diode, 1 Element, 0.2A, Silicon, HALOGEN AND LEAD FREE, EMD2, 2 PIN | Secos Corporation | SD106WS vs SCS400S-C |
72-0914 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | SD106WS vs 72-0914 |
52-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | SD106WS vs 52-0020 |