Part Details for MA291H by Panasonic Electronic Components
Overview of MA291H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MA291H
MA291H CAD Models
MA291H Part Data Attributes:
|
MA291H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA291H
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA291H
This table gives cross-reference parts and alternative options found for MA291H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA291H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA721TX | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MA291H vs MA721TX |
BAS19TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | MA291H vs BAS19TR |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MA291H vs MA721H |
MA115TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MA291H vs MA115TX |
RB520S30YL | RB520S30 - 200 mA low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | MA291H vs RB520S30YL |
BAS21TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | MA291H vs BAS21TR |
SCS400S-C | Rectifier Diode, 1 Element, 0.2A, Silicon, HALOGEN AND LEAD FREE, EMD2, 2 PIN | Secos Corporation | MA291H vs SCS400S-C |
72-0914 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | MA291H vs 72-0914 |
52-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | MA291H vs 52-0020 |
CES521 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ESC, SC-79, 2 PIN, Signal Diode | Toshiba America Electronic Components | MA291H vs CES521 |