Part Details for 52-0020 by Minireel Components
Overview of 52-0020 by Minireel Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 52-0020
52-0020 CAD Models
52-0020 Part Data Attributes:
|
52-0020
Minireel Components
Buy Now
Datasheet
|
Compare Parts:
52-0020
Minireel Components
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINIREEL COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 52-0020
This table gives cross-reference parts and alternative options found for 52-0020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52-0020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA721TX | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | 52-0020 vs MA721TX |
BAS19TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | 52-0020 vs BAS19TR |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | 52-0020 vs MA721H |
MA115TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | 52-0020 vs MA115TX |
MA291H | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | 52-0020 vs MA291H |
RB520S30YL | RB520S30 - 200 mA low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | 52-0020 vs RB520S30YL |
BAS21TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | 52-0020 vs BAS21TR |
SCS400S-C | Rectifier Diode, 1 Element, 0.2A, Silicon, HALOGEN AND LEAD FREE, EMD2, 2 PIN | Secos Corporation | 52-0020 vs SCS400S-C |
72-0914 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | 52-0020 vs 72-0914 |
CES521 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ESC, SC-79, 2 PIN, Signal Diode | Toshiba America Electronic Components | 52-0020 vs CES521 |