There are no models available for this part yet.
Overview of SCAN921025SLC/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for SCAN921025SLC/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SCAN921025 30-80 MHz 10 Bit Bus LVDS Serializer with IEEE 1149.1 (JTAG) and at-speed BIST RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 874 |
|
$7.1500 / $8.4100 | Buy Now |
CAD Models for SCAN921025SLC/NOPB by National Semiconductor Corporation
Part Data Attributes for SCAN921025SLC/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
FBGA-49
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
IEEE 1149.1
|
JESD-30 Code
|
S-PBGA-B49
|
JESD-609 Code
|
e1
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
49
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA49,7X7,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
1.5 mm
|
Supply Current-Max
|
105 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
Alternate Parts for SCAN921025SLC/NOPB
This table gives cross-reference parts and alternative options found for SCAN921025SLC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN921025SLC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN921025SLCX | LINE DRIVER, PBGA49, BGA-49 | Texas Instruments | SCAN921025SLC/NOPB vs SCAN921025SLCX |
SCAN921025SLCX/NOPB | LINE DRIVER, PBGA49, FBGA-49 | Texas Instruments | SCAN921025SLC/NOPB vs SCAN921025SLCX/NOPB |
SCAN921025SLC/NOPB | 30 to 80-MHz 10 bit bus LVDS serializer with IEEE 1149.1 (JTAG) and at-speed BIST 49-NFBGA | Texas Instruments | SCAN921025SLC/NOPB vs SCAN921025SLC/NOPB |