Filter Your Search
1 - 2 of 2 results
|
SCAN921025SLC/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | 3.3 V | STANDARD | 3-STATE | 1 | LINE DRIVER | CMOS | YES | IEEE 1149.1 | 1 | 2.2 V | COMPLEMENTARY | 105 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, FBGA-49 | 49 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
SCAN921025SLC/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | 1 | LINE DRIVER | CMOS | YES | IEEE 1149.1 | 1 | 105 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 40 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | FBGA-49 | compliant | EAR99 | 8542.39.00.01 |