Part Details for SC16C2550BIA44 by NXP Semiconductors
Overview of SC16C2550BIA44 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C2550BIA44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 62 |
|
$13.9932 / $17.0188 | Buy Now | |
|
ComSIT USA | 5V, 3.3V AND 2.5V DUAL UART, 5M BIT/S (MAXIMUM), WITH 16-BYTE FIFOS Serial I/O Controller, 2 Channel(s), 0.625MBps, CMOS, PQCC44 RoHS: Compliant | Europe - 728 |
|
RFQ | |
DISTI #
1294794
|
element14 Asia-Pacific | UART, 2 CH, 16BYTE FIFO, 16C2550 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0223 / $6.1397 | Buy Now |
Part Details for SC16C2550BIA44
SC16C2550BIA44 CAD Models
SC16C2550BIA44 Part Data Attributes
|
SC16C2550BIA44
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C2550BIA44
NXP Semiconductors
IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018, SOT187-2, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 5 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C2550BIA44
This table gives cross-reference parts and alternative options found for SC16C2550BIA44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C2550BIA44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C2550IA44 | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SC16C2550BIA44 vs SC16C2550IA44 |
SC16C2550IA44,512 | SC16C2550IA44 | NXP Semiconductors | SC16C2550BIA44 vs SC16C2550IA44,512 |
SC16C2550BIA44,529 | SC16C2550B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 16-byte FIFOs LCC 44-Pin | NXP Semiconductors | SC16C2550BIA44 vs SC16C2550BIA44,529 |
SC16C2550IA44,529 | SC16C2550IA44 | NXP Semiconductors | SC16C2550BIA44 vs SC16C2550IA44,529 |
935274407512 | 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44 | NXP Semiconductors | SC16C2550BIA44 vs 935274407512 |