Filter Your Search
1 - 7 of 7 results
|
SC16C2550BIA44,518
NXP Semiconductors
|
$3.8651 | Yes | Obsolete | 8 | 3 | 5 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | SYNC, BYTE | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | SOT187-2 | compliant | 8542.31.00.01 | NXP | |||
|
SC16C2550BIA44,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 5 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | SOT187-2 | compliant | 8542.31.00.01 | NXP | |||
|
SC16C2550BIA44-T
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 8 | 3 | 5 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553 | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NXP SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||
|
SC16C2550BIA44,529
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 5 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | SOT187-2 | compliant | 8542.31.00.01 | NXP | |||
|
SC16C2550BIA44
Philips Semiconductors
|
Check for Price | No | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SC16C2550BIA44
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 5 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LPCC | PLASTIC, MS-018, SOT187-2, LCC-44 | 44 | compliant | 8542.31.00.01 | ||||
|
SC16C2550BIA44-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 5 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NXP SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |