Part Details for SBRD81035CTLT4G by onsemi
Overview of SBRD81035CTLT4G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRD81035CTLT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DPAK SURFACE MOUNT PACKAGE SWITCHMODE SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon RoHS: Compliant | Europe - 125 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2587 |
|
RFQ |
Part Details for SBRD81035CTLT4G
SBRD81035CTLT4G CAD Models
SBRD81035CTLT4G Part Data Attributes:
|
SBRD81035CTLT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRD81035CTLT4G
onsemi
Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Breakdown Voltage-Min | 35 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 2000 µA | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBRD81035CTLT4G
This table gives cross-reference parts and alternative options found for SBRD81035CTLT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRD81035CTLT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD1035CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 | Diodes Incorporated | SBRD81035CTLT4G vs MBRD1035CTL |
MBRD1035CTLT4G | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SBRD81035CTLT4G vs MBRD1035CTLT4G |
MBRD1035CTLT4 | 5A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SBRD81035CTLT4G vs MBRD1035CTLT4 |
SBRD81035CTLG-VF01 | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 75-TUBE, Automotive Qualified | onsemi | SBRD81035CTLT4G vs SBRD81035CTLG-VF01 |
SBRD81035CTLG | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 75-TUBE, Automotive Qualified | onsemi | SBRD81035CTLT4G vs SBRD81035CTLG |
MBRD1035CTL-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-4 | Diodes Incorporated | SBRD81035CTLT4G vs MBRD1035CTL-T |
MBRD1035CTL | 5A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SBRD81035CTLT4G vs MBRD1035CTL |