Part Details for MBRD1035CTLT4 by onsemi
Overview of MBRD1035CTLT4 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRD1035CTLT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2735
|
Newark | Mbrd1035Ctlt4, Stand Recovery Rectifiers |Onsemi MBRD1035CTLT4 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $0.7220 | Buy Now |
|
Bristol Electronics | 4638 |
|
RFQ | ||
|
Quest Components | 5 A, 35 V, SILICON, RECTIFIER DIODE | 1300 |
|
$0.6787 / $1.9390 | Buy Now |
|
Rochester Electronics | Schottky Power Rectifier, Switch-mode, 10 A, 35 V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$0.4351 / $0.5119 | Buy Now |
DISTI #
SMC-MBRD1035CTLT4
|
Sensible Micro Corporation | Switchmode Schottky Power Rectifier | Diode Array Schottky 35V 5A Dpak RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9850 Container: Tape & Reel | 1503 |
|
$0.2560 | RFQ |
|
Chip1Cloud | SWITCHMODE Schottky Power Rectifier | DIODE ARRAY SCHOTTKY 35V 5A DPAK | 1200 |
|
RFQ | |
|
Win Source Electronics | SWITCHMODE Schottky Power Rectifier | DIODE ARRAY SCHOTTKY 35V 5A DPAK | 105000 |
|
$0.3400 / $0.5100 | Buy Now |
Part Details for MBRD1035CTLT4
MBRD1035CTLT4 CAD Models
MBRD1035CTLT4 Part Data Attributes:
|
MBRD1035CTLT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD1035CTLT4
onsemi
5A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRD1035CTLT4
This table gives cross-reference parts and alternative options found for MBRD1035CTLT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD1035CTLT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRD81035CTLT4G | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD1035CTLT4 vs SBRD81035CTLT4G |
MBRD1035CTL | 5A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD1035CTLT4 vs MBRD1035CTL |
SBRD81035CTLG-VF01 | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 75-TUBE, Automotive Qualified | onsemi | MBRD1035CTLT4 vs SBRD81035CTLG-VF01 |
MBRD1035CTL-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-4 | Diodes Incorporated | MBRD1035CTLT4 vs MBRD1035CTL-T |
MBRD1035CTLT4G | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD1035CTLT4 vs MBRD1035CTLT4G |
SBRD81035CTLG | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 75-TUBE, Automotive Qualified | onsemi | MBRD1035CTLT4 vs SBRD81035CTLG |
MBRD1035CTLG | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MBRD1035CTLT4 vs MBRD1035CTLG |