Part Details for SBRD81035CTLG-VF01 by onsemi
Overview of SBRD81035CTLG-VF01 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRD81035CTLG-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5222
|
Newark | Auto Standard Of Mbrd1035Ctlg/Tube |Onsemi SBRD81035CTLG-VF01 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SBRD81035CTLG-VF01
SBRD81035CTLG-VF01 CAD Models
SBRD81035CTLG-VF01 Part Data Attributes:
|
SBRD81035CTLG-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRD81035CTLG-VF01
onsemi
Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 75-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-12-08 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Breakdown Voltage-Min | 35 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 2000 µA | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRD81035CTLG-VF01
This table gives cross-reference parts and alternative options found for SBRD81035CTLG-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRD81035CTLG-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRD81035CTLT4G | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SBRD81035CTLG-VF01 vs SBRD81035CTLT4G |
MBRD1035CTL | 5A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SBRD81035CTLG-VF01 vs MBRD1035CTL |
MBRD1035CTL-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-4 | Diodes Incorporated | SBRD81035CTLG-VF01 vs MBRD1035CTL-T |
MBRD1035CTLT4G | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SBRD81035CTLG-VF01 vs MBRD1035CTLT4G |
SBRD81035CTLG | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 75-TUBE, Automotive Qualified | onsemi | SBRD81035CTLG-VF01 vs SBRD81035CTLG |
MBRD1035CTLG | Schottky Power Rectifier, Switch-mode, 10 A, 35 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | SBRD81035CTLG-VF01 vs MBRD1035CTLG |