Part Details for SBL530 by Lite-On Semiconductor Corporation
Overview of SBL530 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBL530
SBL530 CAD Models
SBL530 Part Data Attributes
|
SBL530
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SBL530
Lite-On Semiconductor Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC, TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBL530
This table gives cross-reference parts and alternative options found for SBL530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSK64 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | SBL530 vs VSK64 |
VSK63 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | SBL530 vs VSK63 |
SBL540 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Diodes Incorporated | SBL530 vs SBL540 |
USD635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 35V V(RRM), Silicon, | Unitrode Corp (RETIRED) | SBL530 vs USD635 |
6SK40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Diotec Electronics Corp | SBL530 vs 6SK40 |
USD620 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 20V V(RRM), Silicon, | Unitrode Corp (RETIRED) | SBL530 vs USD620 |
USD635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 35V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | SBL530 vs USD635 |
USD640 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, | Unitrode Corp (RETIRED) | SBL530 vs USD640 |
SBL540 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-220, | General Instrument Corp | SBL530 vs SBL540 |
SBL530 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Diodes Incorporated | SBL530 vs SBL530 |