SBL530 vs 6SK40 feature comparison

SBL530 Lite-On Semiconductor Corporation

Buy Now Datasheet

6SK40 Diotec Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP DIOTEC ELECTRONICS CORP
Part Package Code TO-220AC TO-220AC
Package Description PLASTIC, TO-220AC, 2 PIN R-PSFM-T2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE HIGH RELIABILITY, LOW NOISE
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.55 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 175 A 120 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 5 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Reverse Current-Max 500 µA

Compare SBL530 with alternatives

Compare 6SK40 with alternatives