Part Details for 6SK40 by Diotec Electronics Corp
Overview of 6SK40 by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6SK40
6SK40 CAD Models
6SK40 Part Data Attributes:
|
6SK40
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
6SK40
Diotec Electronics Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 6SK40
This table gives cross-reference parts and alternative options found for 6SK40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SK40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL530 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, TO-220, | General Instrument Corp | 6SK40 vs SBL530 |
USD640 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 6SK40 vs USD640 |
VSK63 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 6SK40 vs VSK63 |
USD620 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 20V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 6SK40 vs USD620 |
USD635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 35V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 6SK40 vs USD635 |
SBL530 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 2 PIN | Lite-On Semiconductor Corporation | 6SK40 vs SBL530 |