Part Details for SA9.0C by Taiwan Semiconductor
Overview of SA9.0C by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA9.0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SA9.0CTR-ND
|
DigiKey | 500W, 11.1V, 10%, BIDIRECTIONAL, Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 / $0.1283 | Buy Now |
DISTI #
SA9.0C
|
Avnet Americas | Diode TVS Single Bi-Directional 9V 500W 2-Pin DO-204AC T/R - Tape and Reel (Alt: SA9.0C) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
821-SA9.0CR0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W, 11.1V, 10%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1020 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.1055 | Buy Now |
Part Details for SA9.0C
SA9.0C CAD Models
SA9.0C Part Data Attributes
|
SA9.0C
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA9.0C
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 12.2 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 11.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA9.0C
This table gives cross-reference parts and alternative options found for SA9.0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA9.0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA9.0C/TR8 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA9.0C vs SA9.0C/TR8 |
TGL41-11CA | Trans Voltage Suppressor Diode, 500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB | Microsemi Corporation | SA9.0C vs TGL41-11CA |
TGL41-11AC | Trans Voltage Suppressor Diode, 500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SA9.0C vs TGL41-11AC |
SA9.0C | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | SA9.0C vs SA9.0C |
TGL41-11CAE3 | Trans Voltage Suppressor Diode, 500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | Microsemi Corporation | SA9.0C vs TGL41-11CAE3 |
TGL41-11C | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon | International Semiconductor Inc | SA9.0C vs TGL41-11C |
SA9.0CE3/TR8 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA9.0C vs SA9.0CE3/TR8 |
SA9.0C | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SA9.0C vs SA9.0C |
SA9.0CE3/TR12 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | SA9.0C vs SA9.0CE3/TR12 |
TGL41-11C | Trans Voltage Suppressor Diode, 500W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB | Microsemi Corporation | SA9.0C vs TGL41-11C |