Part Details for TGL41-11C by International Semiconductor Inc
Overview of TGL41-11C by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGL41-11C
TGL41-11C CAD Models
TGL41-11C Part Data Attributes
|
TGL41-11C
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TGL41-11C
International Semiconductor Inc
Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 12.1 V | |
Breakdown Voltage-Min | 9.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 16.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PELF-N2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for TGL41-11C
This table gives cross-reference parts and alternative options found for TGL41-11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA9.0C/TR8 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-11C vs SA9.0C/TR8 |
TGL41-11CA | Trans Voltage Suppressor Diode, 500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB | Microsemi Corporation | TGL41-11C vs TGL41-11CA |
TGL41-11AC | Trans Voltage Suppressor Diode, 500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC PACKAGE-2 | Microsemi Corporation | TGL41-11C vs TGL41-11AC |
SA9.0C | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | TGL41-11C vs SA9.0C |
TGL41-11CAE3 | Trans Voltage Suppressor Diode, 500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | Microsemi Corporation | TGL41-11C vs TGL41-11CAE3 |
SA9.0C | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TGL41-11C vs SA9.0C |
SA9.0CE3/TR8 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-11C vs SA9.0CE3/TR8 |
SA9.0C | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | TGL41-11C vs SA9.0C |
SA9.0CE3/TR12 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-11C vs SA9.0CE3/TR12 |
TGL41-11C | Trans Voltage Suppressor Diode, 500W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB | Microsemi Corporation | TGL41-11C vs TGL41-11C |