Part Details for TGL41-11AC by Microsemi Corporation
Overview of TGL41-11AC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPD2211ACPZ-R7 | Analog Devices | Ultra-Low Noise Integr Intensi | |
ADP2311ACPZ-1-R7 | Analog Devices | Dual 1 A, 18V Synch Sw Reg w/F | |
ADPD2211ACPZ-RL | Analog Devices | Ultra-Low Noise Integr Intensi |
Part Details for TGL41-11AC
TGL41-11AC CAD Models
TGL41-11AC Part Data Attributes
|
TGL41-11AC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TGL41-11AC
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-N2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for TGL41-11AC
This table gives cross-reference parts and alternative options found for TGL41-11AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-11AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA9.0C/TR8 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-11AC vs SA9.0C/TR8 |
TGL41-11CA | Trans Voltage Suppressor Diode, 500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB | Microsemi Corporation | TGL41-11AC vs TGL41-11CA |
SA9.0C | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | TGL41-11AC vs SA9.0C |
TGL41-11CAE3 | Trans Voltage Suppressor Diode, 500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | Microsemi Corporation | TGL41-11AC vs TGL41-11CAE3 |
TGL41-11C | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon | International Semiconductor Inc | TGL41-11AC vs TGL41-11C |
SA9.0C | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TGL41-11AC vs SA9.0C |
SA9.0CE3/TR8 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-11AC vs SA9.0CE3/TR8 |
SA9.0C | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | TGL41-11AC vs SA9.0C |
SA9.0CE3/TR12 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-11AC vs SA9.0CE3/TR12 |
TGL41-11C | Trans Voltage Suppressor Diode, 500W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB | Microsemi Corporation | TGL41-11AC vs TGL41-11C |