Part Details for SA615D,602 by NXP Semiconductors
Overview of SA615D,602 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA615D,602
SA615D,602 CAD Models
SA615D,602 Part Data Attributes
|
SA615D,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA615D,602
NXP Semiconductors
SA615 - High performance low power mixer FM IF system SOP 20-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IN-BUILT QUADRATURE DETECTOR | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (FM) | 150 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal to Noise Ratio-Nom (FM) | 68 dB | |
Supply Current-Max | 7.4 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for SA615D,602
This table gives cross-reference parts and alternative options found for SA615D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA615D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933995450602 | IC FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Receiver IC | NXP Semiconductors | SA615D,602 vs 933995450602 |
SA615D,623 | SA615 - High performance low power mixer FM IF system SOP 20-Pin | NXP Semiconductors | SA615D,602 vs SA615D,623 |
SA615D/01,112 | SA615 - High performance low power mixer FM IF system SOP 20-Pin | NXP Semiconductors | SA615D,602 vs SA615D/01,112 |
933995450623 | IC FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Receiver IC | NXP Semiconductors | SA615D,602 vs 933995450623 |