Part Details for SA615D/01,112 by NXP Semiconductors
Overview of SA615D/01,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA615D/01,112
SA615D/01,112 CAD Models
SA615D/01,112 Part Data Attributes:
|
SA615D/01,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA615D/01,112
NXP Semiconductors
SA615 - High performance low power mixer FM IF system SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IN-BUILT QUADRATURE DETECTOR | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (FM) | 530 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal to Noise Ratio-Nom (FM) | 68 dB | |
Supply Current-Max | 7.4 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SA615D/01,112
This table gives cross-reference parts and alternative options found for SA615D/01,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA615D/01,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933995450623 | IC FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Receiver IC | NXP Semiconductors | SA615D/01,112 vs 933995450623 |
933995450602 | IC FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Receiver IC | NXP Semiconductors | SA615D/01,112 vs 933995450602 |
SA615D | IC FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, PLASTIC, SOL-20, Receiver IC | NXP Semiconductors | SA615D/01,112 vs SA615D |