SA615D,602 vs SA615DK feature comparison

SA615D,602 NXP Semiconductors

Buy Now Datasheet

SA615DK NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOP SSOP
Package Description SOP, PLASTIC, SSOP-20
Pin Count 20 20
Manufacturer Package Code SOT163-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IN-BUILT QUADRATURE DETECTOR IN-BUILT QUADRATURE DETECTOR
Consumer IC Type AUDIO SINGLE CHIP RECEIVER AUDIO SINGLE CHIP RECEIVER
Demodulation Type FM FM
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 6.5 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom (FM) 150 mV 150 mV
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.5 mm
Signal to Noise Ratio-Nom (FM) 68 dB 68 dB
Supply Current-Max 7.4 mA 7 mA
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7.5 mm 4.4 mm
Base Number Matches 1 7
Rohs Code Yes

Compare SA615D,602 with alternatives

Compare SA615DK with alternatives