Trigger Devices
S8035J
Description: Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, ISOLATED TO-218X, 3 PIN

Overview of S8035J by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for S8035J by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S8035J by Teccor

S8035J
Teccor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
TO-218X
Package Description
FLANGE MOUNT, R-PSFM-D3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
35 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
40 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
50 mA
JESD-30 Code
R-PSFM-D3
JESD-609 Code
e0
Leakage Current-Max
1.5 mA
Non-Repetitive Pk On-state Cur
500 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
35000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
35 A
Repetitive Peak Off-state Leakage Current-Max
20 µA
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
SOLDER LUG
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. S8035J
    Teccor
    Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, ISOLATED TO-218X, 3 PIN
    VS

Alternate Parts for S8035J

This table gives cross-reference parts and alternative options found for S8035J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8035J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S8035J Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218X, 3 PIN Littelfuse Inc S8035J vs S8035J
CS218I-30N Silicon Controlled Rectifier, 30A I(T)RMS, 30000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218 Central Semiconductor Corp S8035J vs CS218I-30N
S8035K Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, ISOLATED TO-218, 3 PIN Teccor S8035J vs S8035K
Part Number Description Manufacturer Compare
S8055M Silicon Controlled Rectifier, 55A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S8035J vs S8055M
HNS640 Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 Hutson Industries S8035J vs HNS640
S8035K Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, ISOLATED TO-218, 3 PIN Teccor S8035J vs S8035K
S8035J Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218X, 3 PIN Littelfuse Inc S8035J vs S8035J
BTW66-800 30A, 800V, SCR STMicroelectronics S8035J vs BTW66-800
BTW69800N 55A, 800V, SCR STMicroelectronics S8035J vs BTW69800N
30TPS08PBF Silicon Controlled Rectifier, 30A I(T)RMS, 20000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-247AC, LEAD FREE PACKAGE-3 Vishay Intertechnologies S8035J vs 30TPS08PBF
40TPS08PBF Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-247AC, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies S8035J vs 40TPS08PBF
S8035K Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, TO-218, 3 PIN Littelfuse Inc S8035J vs S8035K
HNS625 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 Hutson Industries S8035J vs HNS625

Related Parts for S8035J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S8035J by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S8035J by Teccor

Select Manufacturer
Which Manufacturer of S8035J would you like to use for your alert(s)?
  • Please alert me when S8035J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S8035J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S8035J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S8035J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S8035J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S8035J by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: