Part Details for HNS625 by Hutson Industries
Overview of HNS625 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HNS625
HNS625 CAD Models
HNS625 Part Data Attributes
|
HNS625
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
HNS625
Hutson Industries
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for HNS625
This table gives cross-reference parts and alternative options found for HNS625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HNS625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8055M | Silicon Controlled Rectifier, 55A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | HNS625 vs S8055M |
BTW68-800 | 30A, 800V, SCR | STMicroelectronics | HNS625 vs BTW68-800 |
HIS640 | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 | Hutson Industries | HNS625 vs HIS640 |
40TPS08PBF | Silicon Controlled Rectifier, 55A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-247AC, TO-247AC, 3 PIN | International Rectifier | HNS625 vs 40TPS08PBF |
CS218I-30N | Silicon Controlled Rectifier, 30A I(T)RMS, 30000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | HNS625 vs CS218I-30N |
NTE5540 | Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, | NTE Electronics Inc | HNS625 vs NTE5540 |
30TPS08 | Silicon Controlled Rectifier, 30A I(T)RMS, 20000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-247AC, TO-247AC, 3 PIN | Vishay Intertechnologies | HNS625 vs 30TPS08 |
30TPS08 | Silicon Controlled Rectifier, 30A I(T)RMS, 20000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-247AC, TO-247AC, 3 PIN | International Rectifier | HNS625 vs 30TPS08 |
S8035K | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, ISOLATED TO-218, 3 PIN | Teccor | HNS625 vs S8035K |
CS218-35N | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | HNS625 vs CS218-35N |