S8035J vs 30TPS08PBF feature comparison

S8035J Teccor

Buy Now Datasheet

30TPS08PBF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Part Package Code TO-218X TO-247AC
Package Description FLANGE MOUNT, R-PSFM-D3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Category CO2 Kg 8.54
Compliance Temperature Grade Automotive: -40C to +125C
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Circuit Commutated Turn-off Time-Nom 35 µs 110 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 500 V/us
DC Gate Trigger Current-Max 40 mA 45 mA
DC Gate Trigger Voltage-Max 1.5 V 2 V
Holding Current-Max 50 mA 100 mA
JESD-30 Code R-PSFM-D3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 1.5 mA 0.5 mA
Non-Repetitive Pk On-state Cur 500 A 250 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 35000 A 20000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 35 A 30 A
Repetitive Peak Off-state Leakage Current-Max 20 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 2
Pbfree Code Yes
Samacsys Manufacturer Vishay
JEDEC-95 Code TO-247AC
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S8035J with alternatives

Compare 30TPS08PBF with alternatives