-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 7 Position Single Row 2.5 mm Side Entry Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 248Box |
|
$0.1770 / $0.2150 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 2541 |
|
$0.2923 / $0.8350 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 2240 |
|
$0.6300 / $2.1000 | Buy Now |
|
LCSC | 1x7P 7P XH Tin 7 -25+85 3A 1 2.5mm Brass Right-Angle Push-PullP2.5mm Wire To Board Connector ROHS | 39282 |
|
$0.0631 / $0.1195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S7B-XH-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S7B-XH-A(LF)(SN)
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Body Breadth | 0.24 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.783 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S7B-XH-A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7B-XH-A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90649-8007 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S7B-XH-A(LF)(SN) vs 90649-8007 |
90649-3107 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S7B-XH-A(LF)(SN) vs 90649-3107 |
355507 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Lumberg Connect GmbH | S7B-XH-A(LF)(SN) vs 355507 |
HF4470 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | S7B-XH-A(LF)(SN) vs HF4470 |
FCN-815P007-TA | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | S7B-XH-A(LF)(SN) vs FCN-815P007-TA |
2431307260 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | S7B-XH-A(LF)(SN) vs 2431307260 |
IL-G-07P-S3L2-SA-1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | S7B-XH-A(LF)(SN) vs IL-G-07P-S3L2-SA-1 |
53426-0716 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | S7B-XH-A(LF)(SN) vs 53426-0716 |
90649-8407 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S7B-XH-A(LF)(SN) vs 90649-8407 |
DF1E-7P-2.5DS(00) | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Hirose Electric Co Ltd | S7B-XH-A(LF)(SN) vs DF1E-7P-2.5DS(00) |