Part Details for 90649-3107 by Molex
Overview of 90649-3107 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90649-3107
90649-3107 CAD Models
90649-3107 Part Data Attributes
|
90649-3107
Molex
Buy Now
Datasheet
|
Compare Parts:
90649-3107
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90649-3107
This table gives cross-reference parts and alternative options found for 90649-3107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90649-3107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S7B-XH-A | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | JST Manufacturing | 90649-3107 vs S7B-XH-A |
355507 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Lumberg Connect GmbH | 90649-3107 vs 355507 |
90649-1307 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 90649-3107 vs 90649-1307 |
MB(07)P-90S(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 90649-3107 vs MB(07)P-90S(LF)(SN) |
53426-0713 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | 90649-3107 vs 53426-0713 |
2431407200 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | 90649-3107 vs 2431407200 |
4-880221-7 | 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 90649-3107 vs 4-880221-7 |
5164897-7 | CONNECTOR, 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 90649-3107 vs 5164897-7 |
90649-3207 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 90649-3107 vs 90649-3207 |
2431407250 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | 90649-3107 vs 2431407250 |