IL-G-07P-S3L2-SA-1
Japan Aviation Electronics Industry Limited
Description: Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE

Overview of IL-G-07P-S3L2-SA-1 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

CAD Models for IL-G-07P-S3L2-SA-1 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IL-G-07P-S3L2-SA-1 by Japan Aviation Electronics Industry Limited

IL-G-07P-S3L2-SA-1
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. IL-G-07P-S3L2-SA-1
    Japan Aviation Electronics Industry Limited
    Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
    VS

Alternate Parts for IL-G-07P-S3L2-SA-1

This table gives cross-reference parts and alternative options found for IL-G-07P-S3L2-SA-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-G-07P-S3L2-SA-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S7B-XH-A Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal JST Manufacturing IL-G-07P-S3L2-SA-1 vs S7B-XH-A
355507 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Lumberg Connect GmbH IL-G-07P-S3L2-SA-1 vs 355507
90649-1307 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex IL-G-07P-S3L2-SA-1 vs 90649-1307
90649-3107 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex IL-G-07P-S3L2-SA-1 vs 90649-3107
MB(07)P-90S(LF)(SN) Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT JST Manufacturing IL-G-07P-S3L2-SA-1 vs MB(07)P-90S(LF)(SN)
53426-0713 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Molex IL-G-07P-S3L2-SA-1 vs 53426-0713
2431407200 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal W+P Products GmbH IL-G-07P-S3L2-SA-1 vs 2431407200
4-880221-7 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity IL-G-07P-S3L2-SA-1 vs 4-880221-7
5164897-7 CONNECTOR, 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity IL-G-07P-S3L2-SA-1 vs 5164897-7
90649-3207 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex IL-G-07P-S3L2-SA-1 vs 90649-3207

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IL-G-07P-S3L2-SA-1 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IL-G-07P-S3L2-SA-1 by Japan Aviation Electronics Industry Limited

  • Please alert me when IL-G-07P-S3L2-SA-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IL-G-07P-S3L2-SA-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IL-G-07P-S3L2-SA-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IL-G-07P-S3L2-SA-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IL-G-07P-S3L2-SA-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IL-G-07P-S3L2-SA-1 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: