Part Details for S63364I-P by Gould Ami
Overview of S63364I-P by Gould Ami
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S63364I-P
S63364I-P CAD Models
S63364I-P Part Data Attributes
|
S63364I-P
Gould Ami
Buy Now
Datasheet
|
Compare Parts:
S63364I-P
Gould Ami
MASK ROM, 8KX8, 150ns, CMOS, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOULD AMI | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 450 ns | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for S63364I-P
This table gives cross-reference parts and alternative options found for S63364I-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S63364I-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27HC642R-70DM | UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | S63364I-P vs AT27HC642R-70DM |
5962-8751503JA | 8KX8 UVPROM, 70ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | STMicroelectronics | S63364I-P vs 5962-8751503JA |
27HC641L-55/J | 8K X 8 UVPROM, 55 ns, CDIP24, WINDOWED, CERDIP-24 | Microchip Technology Inc | S63364I-P vs 27HC641L-55/J |
WS57C49B-55T | UVPROM, 8KX8, 55ns, CMOS, CDIP24, | Waferscale Integration Inc | S63364I-P vs WS57C49B-55T |
M27HC641-35XFS1 | 8KX8 UVPROM, 35ns, CDIP24, 0.300 INCH, FRIT SEALED, WINDOWED, CERAMIC, DIP-24 | STMicroelectronics | S63364I-P vs M27HC641-35XFS1 |
27HC641-70/J | 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24 | Microchip Technology Inc | S63364I-P vs 27HC641-70/J |
AT27HC641R-70DM | UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | S63364I-P vs AT27HC641R-70DM |
F356435S | MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | S63364I-P vs F356435S |
HI1264B-D-000 | MASK ROM, 8KX8, 35ns, CMOS, CDIP24 | Hughes Aircraft | S63364I-P vs HI1264B-D-000 |
AT27HC641R-45LC | UVPROM, 8KX8, 45ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | S63364I-P vs AT27HC641R-45LC |