Part Details for S5277B by EIC Semiconductor Inc
Overview of S5277B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S5277B
S5277B CAD Models
S5277B Part Data Attributes:
|
S5277B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S5277B
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | TS-16949 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S5277B
This table gives cross-reference parts and alternative options found for S5277B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5277B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1100G-Z41-R | Rectifier Diode | Unisonic Technologies Co Ltd | S5277B vs MBR1100G-Z41-R |
1N4002GPBFREE | Rectifier Diode, | Central Semiconductor Corp | S5277B vs 1N4002GPBFREE |
1N4002TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S5277B vs 1N4002TIN/LEAD |
RL102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), PLASTIC, A-405, 2 PIN | Diodes Incorporated | S5277B vs RL102 |
MBR1100L-Z41-R | Rectifier Diode | Unisonic Technologies Co Ltd | S5277B vs MBR1100L-Z41-R |
MBR1100L-Z41-B | Rectifier Diode | Unisonic Technologies Co Ltd | S5277B vs MBR1100L-Z41-B |
1N4002GTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S5277B vs 1N4002GTIN/LEAD |
BYW27100 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | S5277B vs BYW27100 |
MBR1100G-Z41-B | Rectifier Diode | Unisonic Technologies Co Ltd | S5277B vs MBR1100G-Z41-B |