Part Details for MBR1100G-Z41-R by Unisonic Technologies Co Ltd
Overview of MBR1100G-Z41-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBR1100G-Z41-R
MBR1100G-Z41-R CAD Models
MBR1100G-Z41-R Part Data Attributes
|
MBR1100G-Z41-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR1100G-Z41-R
Unisonic Technologies Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MBR1100G-Z41-R
This table gives cross-reference parts and alternative options found for MBR1100G-Z41-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1100G-Z41-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | MBR1100G-Z41-R vs RC10 |
1N4002TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MBR1100G-Z41-R vs 1N4002TIN/LEAD |
1N4002PBFREE | Rectifier Diode, | Central Semiconductor Corp | MBR1100G-Z41-R vs 1N4002PBFREE |
1N4002GPBFREE | Rectifier Diode, | Central Semiconductor Corp | MBR1100G-Z41-R vs 1N4002GPBFREE |
MBR1100G-Z41-B | Rectifier Diode | Unisonic Technologies Co Ltd | MBR1100G-Z41-R vs MBR1100G-Z41-B |
BYW27100 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | MBR1100G-Z41-R vs BYW27100 |
1N4002GTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MBR1100G-Z41-R vs 1N4002GTIN/LEAD |