Part Details for 1N4002GPBFREE by Central Semiconductor Corp
Overview of 1N4002GPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4002GPBFREE
1N4002GPBFREE CAD Models
1N4002GPBFREE Part Data Attributes
|
1N4002GPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4002GPBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-10-31 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4002GPBFREE
This table gives cross-reference parts and alternative options found for 1N4002GPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002GPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | 1N4002GPBFREE vs RC10 |
1N4002TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N4002GPBFREE vs 1N4002TIN/LEAD |
1N4002PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N4002GPBFREE vs 1N4002PBFREE |
MBR1100G-Z41-B | Rectifier Diode | Unisonic Technologies Co Ltd | 1N4002GPBFREE vs MBR1100G-Z41-B |
MBR1100G-Z41-R | Rectifier Diode | Unisonic Technologies Co Ltd | 1N4002GPBFREE vs MBR1100G-Z41-R |
BYW27100 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N4002GPBFREE vs BYW27100 |
1N4002GTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N4002GPBFREE vs 1N4002GTIN/LEAD |