Part Details for S2KA by Goodwork Semiconductor Co Ltd
Overview of S2KA by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S2KA
S2KA CAD Models
S2KA Part Data Attributes:
|
S2KA
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S2KA
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 2A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES |
Alternate Parts for S2KA
This table gives cross-reference parts and alternative options found for S2KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S2KA vs UF2K |
HS2KALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S2KA vs HS2KALH |
HFM207-W | Rectifier Diode, | Rectron Semiconductor | S2KA vs HFM207-W |
FFM206V-W | Rectifier Diode, | Rectron Semiconductor | S2KA vs FFM206V-W |
SUF206B | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Secos Corporation | S2KA vs SUF206B |
HS2KALM2G | Rectifier Diode, | Taiwan Semiconductor | S2KA vs HS2KALM2G |
RL206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | S2KA vs RL206 |
HS2KA | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | S2KA vs HS2KA |
ES2K | Rectifier Diode, | Taitron Components Inc | S2KA vs ES2K |
UF20K | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | S2KA vs UF20K |