Part Details for ES2K by Taitron Components Inc
Overview of ES2K by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES2K
ES2K CAD Models
ES2K Part Data Attributes:
|
ES2K
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
ES2K
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 800 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2K
This table gives cross-reference parts and alternative options found for ES2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2KFSHM2G | Rectifier Diode, | Taiwan Semiconductor | ES2K vs HS2KFSHM2G |
TCDT2KLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | ES2K vs TCDT2KLB-XX-RG30 |
P26A | Rectifier Diode, | Surge Components Inc | ES2K vs P26A |
FFM206AV-T | Rectifier Diode, | Rectron Semiconductor | ES2K vs FFM206AV-T |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | ES2K vs UF2006 |
HFM207L-W | Rectifier Diode, | Rectron Semiconductor | ES2K vs HFM207L-W |
FFM206-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | ES2K vs FFM206-W |
FFM206-T | Rectifier Diode, | Rectron Semiconductor | ES2K vs FFM206-T |
HFM207-HF-T | Rectifier Diode, | Rectron Semiconductor | ES2K vs HFM207-HF-T |
GS2KIF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ES2K vs GS2KIF_R1_00001 |