-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX16, 70ns, PDSO48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29JL064J70TFI000-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3920 / $7.5200 | Buy Now |
DISTI #
S29JL064J70TFI000
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TSOP Tray - Trays (Alt: S29JL064J70TFI000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 530 |
|
$4.1588 / $4.4060 | Buy Now |
DISTI #
797-S29JL064J70TFI00
|
Mouser Electronics | NOR Flash 64Mb 3V 70ns Parallel NOR Flash RoHS: Compliant | 0 |
|
$5.3500 / $7.2900 | Order Now |
|
Future Electronics | JL-J Series 64 Mb (8M x 8 / 4M x 16) 3.6 V Simultaneous Read/Write Flash-TSOP-48 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 4661Tray |
|
$4.4700 / $5.1700 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
S29JL064J70TFI000
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TSOP Tray - Trays (Alt: S29JL064J70TFI000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 530 |
|
$4.1588 / $4.4060 | Buy Now |
DISTI #
S29JL064J70TFI000
|
TME | IC: FLASH memory, 64MbFLASH, CFI,parallel, TSOP48, parallel Min Qty: 1 | 0 |
|
$10.2700 / $14.3200 | RFQ |
|
Ameya Holding Limited | JL-J Series 64 M (8M x 8-Bit/4M x 16-Bit) 3.6 V Read/Write Flash Memory -TSOP-48 | 663 |
|
RFQ | |
DISTI #
SP005673999
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TSOP Tray (Alt: SP005673999) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29JL064J70TFI000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29JL064J70TFI000
Infineon Technologies AG
Flash, 4MX16, 70ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK, BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for S29JL064J70TFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL064J70TFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29DW641F70N1F | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | S29JL064J70TFI000 vs M29DW641F70N1F |
M29DW641F70N6E | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29JL064J70TFI000 vs M29DW641F70N6E |
M29DW640D70N1F | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29JL064J70TFI000 vs M29DW640D70N1F |
M29DW641F70N1T | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29JL064J70TFI000 vs M29DW641F70N1T |
M29DW640F70N6T | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29JL064J70TFI000 vs M29DW640F70N6T |
S29JL064J70TFI003 | Flash, 4MX16, 70ns, PDSO48, | Infineon Technologies AG | S29JL064J70TFI000 vs S29JL064J70TFI003 |
S29JL064H70TAN003 | Flash, 4MX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | S29JL064J70TFI000 vs S29JL064H70TAN003 |
M29DW640F70N1F | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | S29JL064J70TFI000 vs M29DW640F70N1F |
AM29LV641GL73EI | Flash, 4MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL064J70TFI000 vs AM29LV641GL73EI |
S29JL064H70TFN002 | Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | S29JL064J70TFI000 vs S29JL064H70TFN002 |