Part Details for AM29LV641GL73EI by Spansion
Overview of AM29LV641GL73EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV641GL73EI
AM29LV641GL73EI CAD Models
AM29LV641GL73EI Part Data Attributes
|
AM29LV641GL73EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV641GL73EI
Spansion
Flash, 4MX16, 70ns, PDSO48, MO-142DD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV641GL73EI
This table gives cross-reference parts and alternative options found for AM29LV641GL73EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV641GL73EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29DW640F70N6 | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV641GL73EI vs M29DW640F70N6 |
M29DW641F70N1E | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | AM29LV641GL73EI vs M29DW641F70N1E |
M29DW641F70N6E | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | AM29LV641GL73EI vs M29DW641F70N6E |
S29JL064H70TAI002 | Spansion | Check for Price | Flash, 4MX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | AM29LV641GL73EI vs S29JL064H70TAI002 |
S29JL064H70TFN000 | Spansion | Check for Price | Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | AM29LV641GL73EI vs S29JL064H70TFN000 |
M29DW640F70N6 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV641GL73EI vs M29DW640F70N6 |
S29JL064J70TFI000 | Infineon Technologies AG | $6.4109 | Flash, 4MX16, 70ns, PDSO48, | AM29LV641GL73EI vs S29JL064J70TFI000 |
AM29DL640G70EI | Spansion | Check for Price | Flash, 4MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AM29LV641GL73EI vs AM29DL640G70EI |