Memory
M29DW640D70N1F
Description: Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48

Overview of M29DW640D70N1F by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29DW640D70N1F by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29DW640D70N1F by Numonyx Memory Solutions

M29DW640D70N1F
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29DW640D70N1F
    Numonyx Memory Solutions
    Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
    VS

Alternate Parts for M29DW640D70N1F

This table gives cross-reference parts and alternative options found for M29DW640D70N1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW640D70N1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29DW640D70N6 Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640D70N1F vs M29DW640D70N6
S29JL064H70TFN003 Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion M29DW640D70N1F vs S29JL064H70TFN003
MBM29DL64DF70TN Flash, 4MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion M29DW640D70N1F vs MBM29DL64DF70TN
M29DW640F70N1T 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29DW640D70N1F vs M29DW640F70N1T
M29DW640D70N1E Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640D70N1F vs M29DW640D70N1E
M29DW640F70N6F 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29DW640D70N1F vs M29DW640F70N6F
S29JL064H70TFI000 Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion M29DW640D70N1F vs S29JL064H70TFI000
AM29LV641GH73EF Flash, 4MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M29DW640D70N1F vs AM29LV641GH73EF
AM29LV641GL73EI Flash, 4MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M29DW640D70N1F vs AM29LV641GL73EI
M29DW640F70N6 Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640D70N1F vs M29DW640F70N6
Part Number Description Manufacturer Compare
AM29LV641GH73EI Flash, 4MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M29DW640D70N1F vs AM29LV641GH73EI
M29DW640D70N6T Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640D70N1F vs M29DW640D70N6T
M29DW641F70N1 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29DW640D70N1F vs M29DW641F70N1
M29DW641F70N6F Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640D70N1F vs M29DW641F70N6F
S29JL064J70TFI003 Flash, 4MX16, 70ns, PDSO48, Infineon Technologies AG M29DW640D70N1F vs S29JL064J70TFI003
M29DW640F70N6T Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640D70N1F vs M29DW640F70N6T
S29JL064H70TFN003 Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion M29DW640D70N1F vs S29JL064H70TFN003
M29DW640F70N1T Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640D70N1F vs M29DW640F70N1T
M29DW641F70N1F 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29DW640D70N1F vs M29DW641F70N1F
M29DW640D70N1 Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29DW640D70N1F vs M29DW640D70N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29DW640D70N1F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29DW640D70N1F by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29DW640D70N1F would you like to use for your alert(s)?
  • Please alert me when M29DW640D70N1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29DW640D70N1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29DW640D70N1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29DW640D70N1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29DW640D70N1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29DW640D70N1F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: