Part Details for S29GL256S90TFI020 by Infineon Technologies AG
Overview of S29GL256S90TFI020 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256S90TFI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL256S90TFI020-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
802 In Stock |
|
$5.7447 / $8.0100 | Buy Now |
DISTI #
S29GL256S90TFI020
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL256S90TFI020) RoHS: Compliant Min Qty: 145 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2171 Partner Stock |
|
$4.2780 / $5.1750 | Buy Now |
DISTI #
797-29GL256S90TFI020
|
Mouser Electronics | NOR Flash 256Mb 3V 90ns Parallel NOR Flash RoHS: Compliant | 596 |
|
$5.7400 / $7.7700 | Buy Now |
|
Future Electronics | GL-S Series 256 Mb (16M x 16) 3.6 V Surface Mount Flash Memory - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 91 Container: Tray | 0Tray |
|
$4.6400 | Buy Now |
|
Future Electronics | GL-S Series 256 Mb (16M x 16) 3.6 V Surface Mount Flash Memory - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 91 Container: Tray | 0Tray |
|
$5.3200 | Buy Now |
|
Ameya Holding Limited | 910 |
|
RFQ | ||
DISTI #
SP005664699
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 90ns 56-Pin TSOP Tray (Alt: SP005664699) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL256S90TFI020
S29GL256S90TFI020 CAD Models
S29GL256S90TFI020 Part Data Attributes:
|
S29GL256S90TFI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S90TFI020
Infineon Technologies AG
Flash, 32MX8, 90ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256S90TFI020
This table gives cross-reference parts and alternative options found for S29GL256S90TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S90TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S90TFI010 | Flash, 32MX8, 90ns, PDSO56, | Infineon Technologies AG | S29GL256S90TFI020 vs S29GL256S90TFI010 |