-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 256MX1, 110ns, PDSO56, TSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL256P11TFIV10-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 455 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$7.7523 | Buy Now |
DISTI #
S29GL256P11TFIV10
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray - Trays (Alt: S29GL256P11TFIV10) RoHS: Compliant Min Qty: 455 Package Multiple: 455 Container: Tray | 0 |
|
$6.3404 / $6.9692 | Buy Now |
DISTI #
727-S29GL256P11TFIV1
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 337 |
|
$7.0800 / $9.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 455 Lead time: 26 Weeks | 0 |
|
$6.5500 | Buy Now |
DISTI #
SP005668359
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray (Alt: SP005668359) RoHS: Compliant Min Qty: 455 Package Multiple: 455 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL256P11TFIV10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256P11TFIV10
Infineon Technologies AG
Flash, 256MX1, 110ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for S29GL256P11TFIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P11TFIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL256P11TAIR10 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TAIR10 |
S29GL256P11TFIV23 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFIV23 |
S29GL256P11TFI013 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFI013 |
S29GL256P11TFIV13 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFIV13 |
S29GL256P11TFIR13 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFIR13 |
S29GL256P11TFIV10 | Cypress Semiconductor | Check for Price | Flash, 256MX1, 110ns, PDSO56, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFIV10 |
S29GL256P11TFI023 | Cypress Semiconductor | Check for Price | Flash, 256MX1, 110ns, PDSO56, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFI023 |
S29GL256P11TFI023 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFI023 |
S29GL256P11TFIR10 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFIR10 |
S29GL256P11TAIV20 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TAIV20 |