S29GL256S10TFV010
Description: Flash, 32MX8, 100ns, PDSO56,

Overview of S29GL256S10TFV010 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL256S10TFV010 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 51Y1993
Newark Nor/Tray Rohs Compliant: Yes |Infineon S29GL256S10TFV010 RoHS: Compliant Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # S29GL256S10TFV010-ND
DigiKey IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray 904
In Stock
  • 1 $7.3900
  • 10 $6.5600
  • 25 $6.2568
  • 40 $6.1063
  • 91 $5.8517
  • 273 $5.5271
  • 455 $5.4250
$5.4250 / $7.3900 Buy Now
DISTI # S29GL256S10TFV010
Avnet Americas NOR Flash Parallel 3V 256M-bit 16M x 16bit 100ns 56-Pin TSOP Tray - Trays (Alt: S29GL256S10TFV010) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 226 Partner Stock
  • 106 $7.0950
  • 110 $6.9058
  • 220 $6.6220
  • 530 $6.4328
  • 1,100 $6.2436
  • 5,300 $6.0544
  • 11,000 $5.8652
$5.8652 / $7.0950 Buy Now
DISTI # 727-S29GL256S10TFV01
Mouser Electronics NOR Flash Y RoHS: Compliant 910
  • 1 $7.4700
  • 10 $6.6400
  • 25 $5.9600
  • 100 $5.6400
  • 250 $5.4600
  • 500 $5.4500
  • 910 $5.4300
$5.4300 / $7.4700 Buy Now

CAD Models for S29GL256S10TFV010 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL256S10TFV010 by Infineon Technologies AG

S29GL256S10TFV010
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Access Time-Max
100 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
56
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.78,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0002 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL256S10TFV010
    Infineon Technologies AG
    Flash, 32MX8, 100ns, PDSO56,
    VS

Alternate Parts for S29GL256S10TFV010

This table gives cross-reference parts and alternative options found for S29GL256S10TFV010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S10TFV010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL256S10TFB013 Flash, 32MX8, 100ns, PDSO56, Infineon Technologies AG S29GL256S10TFV010 vs S29GL256S10TFB013
S29GL256S10TFI020 Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Infineon Technologies AG S29GL256S10TFV010 vs S29GL256S10TFI020
S29GL256S10TFB010 Flash, 32MX8, 100ns, PDSO56, Infineon Technologies AG S29GL256S10TFV010 vs S29GL256S10TFB010
Part Number Description Manufacturer Compare
MX29GL256FLT2I-90Q Flash, 16MX16, 100ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd S29GL256S10TFV010 vs MX29GL256FLT2I-90Q
S29GL256P90TFCR10 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Infineon Technologies AG S29GL256S10TFV010 vs S29GL256P90TFCR10
MX29GL256FHT2I-90Q Flash, 16MX16, 100ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd S29GL256S10TFV010 vs MX29GL256FHT2I-90Q
S29GL256P90TFIR10 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Infineon Technologies AG S29GL256S10TFV010 vs S29GL256P90TFIR10
S29GL256P90TFIR13 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Infineon Technologies AG S29GL256S10TFV010 vs S29GL256P90TFIR13
S29GL256S10TFI010 Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Infineon Technologies AG S29GL256S10TFV010 vs S29GL256S10TFI010
S29GL256S90TFI020 Flash, 32MX8, 90ns, PDSO56, Infineon Technologies AG S29GL256S10TFV010 vs S29GL256S90TFI020
MX29GL256FUT2I-11G Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd S29GL256S10TFV010 vs MX29GL256FUT2I-11G
MX29GL256ELT2I-90Q Flash, 16MX16, 90ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd S29GL256S10TFV010 vs MX29GL256ELT2I-90Q
S29GL256P11TFI013 Flash, 256MX1, 110ns, PDSO56, TSOP-56 Infineon Technologies AG S29GL256S10TFV010 vs S29GL256P11TFI013

Related Parts for S29GL256S10TFV010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL256S10TFV010 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL256S10TFV010 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S29GL256S10TFV010 would you like to use for your alert(s)?
  • Please alert me when S29GL256S10TFV010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL256S10TFV010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL256S10TFV010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL256S10TFV010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL256S10TFV010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL256S10TFV010 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: