Part Details for S29GL256P90TFIR10 by Infineon Technologies AG
Overview of S29GL256P90TFIR10 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256P90TFIR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL256P90TFIR10-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
909 In Stock |
|
$7.2937 / $10.1200 | Buy Now |
DISTI #
S29GL256P90TFIR10
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL256P90TFIR10) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
797-S29GL256P90TFIR1
|
Mouser Electronics | NOR Flash 256Mb 3.0-3.6V 90ns Parallel NOR Flash RoHS: Compliant | 1559 |
|
$7.4700 / $10.0800 | Buy Now |
|
Future Electronics | S29GL256P Series 256 Mb (32M x 8) 3 V 90 ns Flash-NOR Memory - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Container: Tray | 272Tray |
|
$7.4700 / $7.6300 | Buy Now |
DISTI #
SP005671361
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP Tray (Alt: SP005671361) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | S29GL256P Series 256 Mb (32M x 8) 3 V 90 ns Flash-NOR Memory - TSOP-56 RoHS: Compliant Min Qty: 1 Package Multiple: 91 | 182 |
|
$7.8400 / $8.4000 | Buy Now |
Part Details for S29GL256P90TFIR10
S29GL256P90TFIR10 CAD Models
S29GL256P90TFIR10 Part Data Attributes:
|
S29GL256P90TFIR10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256P90TFIR10
Infineon Technologies AG
Flash, 256MX1, 90ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256P90TFIR10
This table gives cross-reference parts and alternative options found for S29GL256P90TFIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P90TFIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P90TFIR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFIR10 vs S29GL256P90TFIR13 |
S29GL256P90TFIR23 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFIR10 vs S29GL256P90TFIR23 |
S29GL256P90TFCR23 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFIR10 vs S29GL256P90TFCR23 |
S29GL256P90TFCR10 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFIR10 vs S29GL256P90TFCR10 |
S29GL256P90TFIR20 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFIR10 vs S29GL256P90TFIR20 |
S29GL256P90TFCR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFIR10 vs S29GL256P90TFCR13 |