S25FL032P0XMFB001
Cypress Semiconductor
Description: Flash, 32MX1, PDSO16, SOP-16

Overview of S25FL032P0XMFB001 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S25FL032P0XMFB001 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL032P0XMFB001 by Cypress Semiconductor

S25FL032P0XMFB001
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
SOP-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.5 mm
Want to compare parts?
  1. S25FL032P0XMFB001
    Cypress Semiconductor
    Flash, 32MX1, PDSO16, SOP-16
    VS

Alternate Parts for S25FL032P0XMFB001

This table gives cross-reference parts and alternative options found for S25FL032P0XMFB001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XMFB001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL032P0XMFV000 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFV000
S25FL032P0XMFA003 Flash, 32MX1, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFA003
S25FL032P0XMFA001 Flash, 32MX1, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFA001
S25FL032P0XMFB000 Flash, 32MX1, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFB000
S25FL032P0XMFI001 Flash, 4KX16, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFI001
S25FL032P0XMFA000 Flash, 32MX1, PDSO16, SOP-16 Infineon Technologies AG S25FL032P0XMFB001 vs S25FL032P0XMFA000
S25FL032P0XMFV001 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFV001
S25FL032P0XMFA000 Flash, 32MX1, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFA000
S25FL032P0XMFV003 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFV003
Part Number Description Manufacturer Compare
S25FL032P0XMFV001 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFV001
S25FL032P0XMFV000 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFV000
S25FL032P0XMFV003 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFV003
S25FL032P0XMFA000 Flash, 32MX1, PDSO16, SOP-16 Infineon Technologies AG S25FL032P0XMFB001 vs S25FL032P0XMFA000
S25FL032P0XMFI003 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFI003
S25FL032P0XMFA003 Flash, 32MX1, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFA003
S25FL032P0XMFA000 Flash, 32MX1, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFA000
S25FL032P0XMFI001 Flash, 4KX16, PDSO16, SOP-16 Cypress Semiconductor S25FL032P0XMFB001 vs S25FL032P0XMFI001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL032P0XMFB001 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL032P0XMFB001 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S25FL032P0XMFB001 would you like to use for your alert(s)?
  • Please alert me when S25FL032P0XMFB001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL032P0XMFB001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL032P0XMFB001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL032P0XMFB001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL032P0XMFB001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL032P0XMFB001 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: