Part Details for S25FL032P0XMFA000 by Cypress Semiconductor
Overview of S25FL032P0XMFA000 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL032P0XMFA000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S25FL032P - 32-Mbit 3.0 V Flash Memory RoHS: Compliant Status: Obsolete Min Qty: 1 | 5360 |
|
$2.1300 / $2.5100 | Buy Now |
|
Flip Electronics | Stock | 2924 |
|
RFQ |
Part Details for S25FL032P0XMFA000
S25FL032P0XMFA000 CAD Models
S25FL032P0XMFA000 Part Data Attributes
|
S25FL032P0XMFA000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL032P0XMFA000
Cypress Semiconductor
Flash, 32MX1, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for S25FL032P0XMFA000
This table gives cross-reference parts and alternative options found for S25FL032P0XMFA000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XMFA000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL032P0XMFB000 | Cypress Semiconductor | Check for Price | Flash, 32MX1, PDSO16, SOP-16 | S25FL032P0XMFA000 vs S25FL032P0XMFB000 |
S25FL032P0XMFB003 | Cypress Semiconductor | Check for Price | Flash, 32MX1, PDSO16, SOP-16 | S25FL032P0XMFA000 vs S25FL032P0XMFB003 |
S25FL032P0XMFI003 | Cypress Semiconductor | Check for Price | 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 | S25FL032P0XMFA000 vs S25FL032P0XMFI003 |